Thermal Insulating Sheets
Thermal insulating materials are engineering materials that reduce the transfer of heat. Due to the low thermal conductivity characteristics, the material is ideal for insulating an area or the protection of equipment by controlling the surface temperatures. Thermal insulation material comes in many forms including sheet, bulk fibre or rods and bars.Thermal Insulating SheetInsulating sheets are materials or a mix of materials supplied in rigid board form, or a roll of material that can cut and shaped to a specific size to suit your application. Insulation sheet is supplied in various lengths, widths and thicknesses.Where would you find them?Rigid boards – The boards can be used to help insulate and be found inside cavity walls, ceilings and under floors.Sheets – Insulating sheets are used in a wide range of industrial applications. Thinner than it’s board alternative, sheets are used for gasket fabrication, insulating inside furnaces, or insulating inside equipment and appliances.Rods & BarsThermal insulating rods and bars are made up of a mixture of thermal cement blended with mineral clays and several fibre-based materials and then are fully cured.Bulk FibreBulk fibre insulation is a mass of fibres that are used as a general infill or packing material for roofs and walls for high-temperature applications such as kilns and furnaces. Bulk fibre insulation is similar in appearance to cotton wool.What is thermal insulation made from?Fibreglass – Woven finely strands of silicon, glass powder and glass fragments. Care must be taken when using fibreglass. PPE must be worn.Mineral wool – there are 3 types of mineral wool. Glass wool made from recycled glass Rock wool made from basalt Slag wool made from steel industry slag.Cellulose Insulation – Eco-friendly, made from recycled paper, cardboard and others. Compact format and good fire resistance.Polystyrene – waterproof thermoplastic. Excellent sound and temperature insulation. There are 2 types: EPS (expanded) XEPS (Extruded) also called Styrofoam. Other materials found in a thermal insulating sheet are silica, silicate, microporous board, foil and Superwool.
-
Flame Retardant Epoxy Glass Thermal Insulating Sheet, 420mm x 297mm x 2.4mm
VND6,378,712.68 -
RS PRO Filter Media G3 Grade, 480 x 480 x 25mm
VND738,036.00 -
RS PRO Filter Media G3 Grade, 480 x 480 x 12mm
VND406,298.28 -
Non-Ceramic Millboard Thermal Insulating Sheet, 1m x 1m x 10mm
VND7,117,884.12 -
Thermal Insulating Sheet, 1m x 1m x 6mm
VND4,304,263.80 -
Non-Ceramic Millboard Thermal Insulating Sheet, 1m x 1m x 3mm
VND6,017,832.00 -
Flame Retardant Superwool 607 Fibre Thermal Insulating Sheet, 1.8m x 610mm x 50mm
VND5,217,725.28 -
Flame Retardant Superwool 607 Fibre Thermal Insulating Sheet, 2.4m x 610mm x 38mm
VND5,738,703.00 -
Flame Retardant Superwool 607 Paper Thermal Insulating Sheet, 1.2m x 610mm x 9mm
VND2,577,259.56 -
Flame Retardant Superwool 607 Board Thermal Insulating Sheet, 595mm x 495mm x 15mm
VND2,039,628.72 -
Calcium-Magnesium Silicate Thermal Insulating Sheet, 1.5m x 610mm x 6mm
VND4,221,944.40 -
Calcium-Magnesium Silicate Thermal Insulating Sheet, 2.2m x 610mm x 3mm
VND3,130,408.08 -
Nomex Thermal Insulating Sheet, 304mm x 200mm x 0.25mm
VND2,346,197.52Lot (1 Lot of 5) -
Nomex Thermal Insulating Sheet, 304mm x 200mm x 0.13mm
VND496,565.76Lot (1 Lot of 5) -
Flame Retardant Superwool 607 Fibre Thermal Insulating Sheet, 595mm x 495mm x 25mm
VND2,806,618.44 -
Flame Retardant Superwool 607 Fibre Thermal Insulating Sheet, 595mm x 495mm x 10mm
VND2,071,988.76 -
Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 2m x 610mm x 4mm
VND3,207,996.48 -
Superwool Fibre Thermal Insulating Sheet, 2.4m x 610mm x 25mm
VND6,328,374.84 -
Superwool Fibre Thermal Insulating Sheet, 3.6m x 610mm x 13mm
VND5,152,437.48 -
Aerogel Miroporous Blanket Thermal Insulating Sheet, 1m x 700mm x 10mm
VND11,369,160.72 -
Flame Retardant Microporous Board Thermal Insulating Sheet, 595mm x 495mm x 20mm
VND5,071,442.76