Plastic Rods
Plastic tube is a lightweight, extruded, versatile engineering material in round, rectangular and square form. We offer a range of tubing available in a variety of sizes, colours, lengths, diameters and wall thicknesses, ensuring the right tube for any application. Plastic tubes can be used for a wide range of industrial and commercial applications.What materials are plastic tubes made from?Plastic tubes are manufactured using a wide variety of plastic materials, each suited to specific applications. We stock a wide range of plastic tubes to accommodate both light and heavy duty applications. Common plastic tube materials include:Acrylic Tube – Acrylic plastic tube is a clear plastic which boasts a range of material properties. Strong and lightweight it is suitable for both indoor and outdoor applications including decorative furniture, shop sale displays and illuminated signs. Acrylic tubes have excellent optical clarity with good UV and weathering resistance. They also have good impact strength with excellent chemical resistance, making them perfect for corrosive environments.PEEK Tube – PEEK is a high-performance polymer plastic that features excellent resistance to very high temperatures and chemicals. This type of tubing is highly durable and has good dimensional resistance (low thermal expansion). PEEK tubing is used in a wide range of industrial applications where there is a higher risk of exposure to high temperatures and chemicals. PEEK tube is typically used in oil, gas and semiconductor industries.Laminated Plastic Tube – Laminated plastic is a material made up of several layers of filler material, (fabric, paper and fibres) that are bonded together with a synthetic resin bonding agent. The tough tubing is readily machinable and is often used for tag strips, insulating sleeves and bushes, busbar supports and insulating spacers. Laminated plastic tube is ideal for light duty applications and features good temperature ratings, abrasion resistance, mechanical and electrical properties.Can plastic tubes be cut to length?We stock plastic tubes in a variety of lengths, however, if required they can be cut, sawn or milled to a specific size using the correct tools at home or on the job. This allows the tubes to be custom shaped and sized, making them ideal for use as smaller components such as rollers or washers.
-
PLASTIC,ROD,STYRENE,3MM
- RS Stock No.
- 0188501
VND84,779.52Each (1 Each of 10) -
RS PRO Beige Round PEEK Tubing, 300mm x 56mm OD x 40mm ID
VND7,147,973.28 -
RS PRO White Acetal Rod, 500mm x 80mm Diameter
VND5,050,247.88 -
RS PRO Black Acetal Rod, 1m x 16mm Diameter
VND1,271,125.08Lot (1 Lot of 3) -
RS PRO Black Nylon Rod, 500mm x 100mm Diameter
VND3,411,429.48 -
RS PRO Natural Nylon Rod, 500mm x 100mm Diameter
VND3,362,227.08 -
RS PRO Beige Polyetheretherketone PEEK Rod, 300mm x 50mm Diameter
VND15,248,391.48 -
RS PRO Black Acetal Rod, 1m x 36mm Diameter
VND1,441,441.08 -
RS PRO White Nylon Rod, 1m x 18mm Diameter
VND1,351,930.56Pack (1 Pack of 3) -
RS PRO White Nylon Rod, 1m x 10mm Diameter
VND654,202.68Lot (1 Lot of 5) -
RS PRO White Nylon Rod, 1m x 12mm Diameter
VND1,032,304.20Pack (1 Pack of 5) -
RS PRO White Nylon Rod, 1m x 22mm Diameter
VND577,749.72Pack (1 Pack of 2) -
RS PRO White Acetal Rod, 1m x 10mm Diameter
VND854,229.36Pack (1 Pack of 5) -
RS PRO White Acetal Rod, 1m x 8mm Diameter
VND314,706.12Pack (1 Pack of 5) -
RS PRO Clear Round Acrylic Tube, 1m x 22mm OD x 16mm ID
VND566,395.32 -
RS PRO Clear Round Acrylic Tube, 1m x 12mm OD x 8mm ID
VND371,856.60 -
RS PRO Clear Round Acrylic Tube, 1m x 32mm OD x 26mm ID
VND352,932.60 -
RS PRO Clear Round Acrylic Tube, 1m x 25mm OD x 19mm ID
VND599,701.56 -
RS PRO Clear Round Acrylic Tube, 1m x 50mm OD x 40mm ID
VND396,079.32 -
RS PRO Clear Round Acrylic Tube, 1m x 13mm OD x 10mm ID
VND464,962.68Lot (1 Lot of 3) -
RS PRO Clear Round Acrylic Tube, 1m x 6mm OD x 3.2mm ID
VND301,270.08Lot (1 Lot of 5) -
RS PRO Black Nylon Rod, 500mm x 150mm Diameter
VND7,829,426.52 -
RS PRO Black Acetal Rod, 500mm x 80mm Diameter
VND3,323,432.88 -
RS PRO White Acetal Rod, 500mm x 100mm Diameter
VND5,183,851.32