Aluminium Channels
Metal channels are widely used in both commercial and DIY applications. Ideal for general fabrication, frame-making, construction along with smaller applications such as cable management. Aluminium channels are simple profiles made up of a single piece formed to a U or C shape. The square edge profile of the U makes the channel strong making it suitable for fabrications and construction. Offering a range of top-quality grades RS’s range of metal channels continues to grow, our offer predominantly consists of aluminium metal channels…What is an Aluminium channel?Available in a range of sizes, aluminium channels often feature equal height and width with various thicknesses. The equal dimensions make it similar to the aluminium box section but offer up a wider range of application options with the exposed centre channel. Channels are easy to cut with either hand or power saws and are suitable to use with a range of fixings. Easy to drill for use with bolts and other metal fixings as well as suitable for being welded
-
HE30TF Aluminium Metal Channel 1m x 2in x 2in x 1/4in
VND9,229,424.04Lot (1 Lot of 2) -
HE9TF Aluminium Metal Channel 1m x 3/4in x 3/4in x 1/8in
VND823,194.00Lot (1 Lot of 5) -
HE9TF Aluminium Metal Channel 1m x 1/2in x 1/2in x 1/8in
VND1,850,767.20Lot (1 Lot of 5) -
Aluminium Tee 25mm x 25mm x 3mm
VND876,748.92Lot (1 Lot of 5)