Epoxy Resins & Epoxy Adhesives
Pipe sealants are types of adhesives predominately used in plumbing applications to connect pipes and other threaded connections. Pipe sealants are manufactured to create a secure connection via a permanent seal bridging the space between two connecting components.Pipe sealant are also applied onto the inside of connection fittings and onto the threaded end of pipes before attaching the two pieces together. Once set they prevent water and gas leakage. Our offer includes various compound forms, they include Gel, Paste and Liquid.Popular types of sealantsThere are a range of popular sealants such as;Pipe SealantsGaskets SealantsThread SealantsPipe Sealant CordLeak SealersAdhesive Patch KitsFeatures and BenefitsSingle component means quick and easy to applyNo mixing requiredPrevents and stops leakagesGives corrosion protection for the threadUse on any size pipe fitting and sealFills space threaded metal partsProvides a greater seal than pipe sealing tapeApplicationsPipe Sealants have a wide range of industrial application such as;PlumbingMaintenanceRepairDIY
-
Loctite 577 Pipe Sealant Paste for Thread Sealing. 250 ml Tube, -55 → +150 °C
VND5,369,495.76 -
Loctite 577 Pipe Sealant Paste for Thread Sealing. 50 ml Bottle, -55 → +150 °C, -55 → +155 °C
VND1,315,218.00 -
Loctite Loctite 5366 Transparent Sealant Paste 310 ml Cartridge
VND940,712.04 -
Loctite Loctite 595 Transparent Sealant Paste 100 ml Tube
VND782,507.40 -
Loctite Loctite SI 5130 White Sealant Paste 80 g Syringe
VND717,976.56 -
Loctite SI 5660 Gasket Sealant Paste for Gasket Sealing. 100 ml Tube, -55 → +250 °C
VND782,885.88 -
Loctite SI 5980 Gasket Sealant Paste for Gasket Sealing. 100 ml Tube, -55 → +250 °C
VND781,371.96 -
Pipe Sealant for Drums, In-Plant Utilities, LPG Lines, Natural Line, Oil Lines, Pneumatics, Pumps, Steam Systems,
VND665,557.08 -
Pipe Sealant for Thread Sealing. , Maximum of +150 °C
VND196,431.12 -
Rocol 30042 Pipe Sealant Paste for Jointing. 300 g Tin, -20 → 600 °C
VND726,681.60 -
RS PRO Black Sealant Paste 310 ml Cartridge
VND468,747.48