Epoxy Resins & Epoxy Adhesives
Pipe sealants are types of adhesives predominately used in plumbing applications to connect pipes and other threaded connections. Pipe sealants are manufactured to create a secure connection via a permanent seal bridging the space between two connecting components.Pipe sealant are also applied onto the inside of connection fittings and onto the threaded end of pipes before attaching the two pieces together. Once set they prevent water and gas leakage. Our offer includes various compound forms, they include Gel, Paste and Liquid.Popular types of sealantsThere are a range of popular sealants such as;Pipe SealantsGaskets SealantsThread SealantsPipe Sealant CordLeak SealersAdhesive Patch KitsFeatures and BenefitsSingle component means quick and easy to applyNo mixing requiredPrevents and stops leakagesGives corrosion protection for the threadUse on any size pipe fitting and sealFills space threaded metal partsProvides a greater seal than pipe sealing tapeApplicationsPipe Sealants have a wide range of industrial application such as;PlumbingMaintenanceRepairDIY
-
Ambersil 5005A Transparent Sealant Paste 75 ml Tube
VND192,031.84 -
Pipe Sealant for Thread Sealing. , Maximum of +150 °C
VND199,129.92 -
Henkel White Sealant 310 ml Cartridge
VND392,504.64 -
Geocel Geocel 791 Grey Sealant Paste 310 ml Cartridge
VND425,309.28 -
Geocel Geocel 791 Black Sealant Paste 310 ml Cartridge
VND434,709.44 -
Loctite 542 Pipe Sealant Liquid for Thread Sealing. 10 ml Bottle, -55 → +150 °C
VND443,342.24 -
Bostik Bond-Flex 100HMA Transparent Sealant Non-Slump Paste 300 ml Cartridge
VND462,334.40 -
RS PRO Black Sealant Paste 310 ml Cartridge
VND528,902.88 -
Dow Corning Geobond Marine White Sealant Paste 310 ml Cartridge
VND646,500.80 -
Dow Corning 798 White Sealant Paste 310 ml Cartridge
VND663,190.88 -
Pipe Sealant for Drums, In-Plant Utilities, LPG Lines, Natural Line, Oil Lines, Pneumatics, Pumps, Steam Systems,
VND674,701.28 -
Rocol 30042 Pipe Sealant Paste for Jointing. 300 g Tin, -20 → 600 °C
VND765,633.44 -
Loctite Loctite SI 5130 White Sealant Paste 80 g Syringe
VND768,511.04 -
Loctite SI 5980 Gasket Sealant Paste for Gasket Sealing. 100 ml Tube, -55 → +250 °C
VND792,107.36 -
Loctite SI 5660 Gasket Sealant Paste for Gasket Sealing. 100 ml Tube, -55 → +250 °C
VND793,642.08 -
Geocel Plumba Flue Red Sealant Putty 310 ml Cartridge
VND810,715.84 -
Loctite Loctite 595 Transparent Sealant Paste 100 ml Tube
VND826,254.88 -
Acc Silicones White Sealant Paste 75 ml Tube
VND866,733.12 -
3M Adhesive Sealant 760UV Grey Sealant Paste 600 ml Cartridge
VND914,117.60 -
Dow Corning 786 Transparent Sealant Paste 310 ml Cartridge
VND921,599.36 -
Acc Silicones White Sealant Liquid 75 ml Tube
VND946,730.40 -
Loctite Loctite 5366 Transparent Sealant Paste 310 ml Cartridge
VND960,926.56 -
CLEAR 781 ACETOXY SILICONE SEALANT,310ML
VND1,046,487.20 -
Acc Silicones Silcoset 158 Black Sealant Paste 75 ml Tube
VND1,125,333.44