Adhesives
If you are bonding wood, stone, plaster acrylics, or metals please browse our extended range to find the product you require. Our range of products are sourced from leading brands such as; 3M, Araldite, ITW Devcon, Loctite, Power Adhesives, Unibond, and RS PRO.Adhesive TypesConductive adhesives are a liquid solution that can be applied to create a thin and flexible layer of highly electrically conductive material to an area or device.Contact adhesives work very well in the woodworking industry when bonding High-Pressure Laminate (HPL) to other wood surfaces such as particleboard of plywood.Epoxy adhesives are a cost-effective alternative to welding & brazing. Epoxy adhesives are very strong, quick, and easy to use and generally found in construction applications. Use epoxy adhesive sealants to bond and protect surfaces from moisture and dirt.Polyurethane adhesives are a versatile adhesive glue that can be used on porous or non-porous materials. Polyurethanes adhesives consist of isocyanate-containing pre-polymers, predominately used for bonding wood, ceramics, stone, glass, and plastics.PVC Adhesives guarantee a reliable and lasting bonding of PVC materials. PVC adhesive also provides strain relief for cables and wires and can also seal against water spray and moisture.Silicone adhesives are a material comprised of elastomeric technology, resulting in excellent flexibility and exceptional high heat resistance. Silicone adhesives offer biocompatibility and can be applied to a combination of materials such as metal/plastics, metal/glass and metal/wood.Thermal adhesives are a type of adhesive commonly used to attach a heatsink to electronic components. They are thermally conductive and usually electrically insulating, helping to dissipate heat from the device to prevent overheating.
-
Evo-Stik Hard & Fast Adhesive, 57 g
VND709,082.28 -
Electrolube Non Silicone Thermal Interface, 10 ml
VND748,254.96 -
3M Scotch-Weld DP105 Liquid Adhesive, 48 ml
VND1,080,181.92 -
Raytech SKY PLAST Paste Adhesive, 250 g
VND1,355,147.64 -
Loctite Loctite 5145 Tempflex Paste Adhesive, 40 ml
VND1,778,856.00 -
Acc Silicones AS1803 Thermal Adhesive, 310 ml
VND3,124,163.16 -
Tecbond 248 34 Sticks/kg
VND4,430,297.64 -
Electrolube GF400 Liquid Adhesive, 50 ml
VND4,724,944.32