Schurter, FMBB NEO 6A 250 V ac 50Hz, Screw Mount RFI Filter, Quick Connect, Single Phase

RS Stock No.:
8904023
Mfr. Prt No.:
5500.2633.01
Brand:
Schurter

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8904023
Product description Schurter, FMBB NEO 6A 250 V ac 50Hz, Screw Mount RFI Filter, Quick Connect, Single Phase
Manufacturer / Brand Schurter
Manufacturer part number 5500.2633.01
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
RS stock number 8904023
Product description Schurter, FMBB NEO 6A 250 V ac 50Hz, Screw Mount RFI Filter, Quick Connect, Single Phase
Manufacturer / Brand Schurter
Manufacturer part number 5500.2633.01

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 10, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

FMAB NEO Series

Professional range of Schurter single phase block filters from the FMAB NEO series. The filters are very cost effectives and combines a compact design with a high level performance. Each filter comes fully enclosed in a shiny metal housing. Typical application where you find these filters include industrial, household and medical equipment where high symmetrical interferences could be an issue.

Excellent symmetrical attenuation
Full metal housing
1 - 20A @ 40°C options available
Chassis mounted


Specifications

Attribute Value
Brand Schurter
Maximum Current Rating 6 A
Maximum Voltage Rating 250 V ac
Mounting Type Screw Mount
Termination Style Quick Connect
Number of Phases 1
Number of Stages Single Stage
Series FMBB NEO
Operating Frequency 50 Hz, 60 Hz
Length 64 mm
Depth 44 mm
Height 24.8 mm
Dimensions 64 x 44 x 24.8 mm
Minimum Operating Temperature -25 °C
Leakage Current 0.5 mA
Maximum Operating Temperature +100 °C
Resistance 32.5 mΩ
Standards Met UL 1283
Power Loss 2.4 W
Checking stock...
VND
464,205.72
Out of stock
Price Box
Unit(s)Per Unit(VND)
1464,205.72
*price per unit indicative
"Schurter, FMBB NEO 6A 250 V ac 50Hz, Screw Mount RFI Filter, Quick Connect, Single Phase" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products